The Vishay M39003/01-5414/WR is an 82uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a leakage current of 4 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademark series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |