
The Vishay M39003/01-5414H is a solid tantalum capacitor with a capacitance of 82uF and a voltage rating of 10VDC. It features a through-hole package with a lead diameter of 0.64mm and a product length of 17.42mm. The capacitor has a tolerance of 5% and a leakage current of 4. It operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M39003/01-5414H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 20.88 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 17.42 |
| Product Diameter (mm) | 7.34 |
| Number of Terminals | 2 |
| Size (mm) | 7.34 X 17.42 |
| Capacitance | 82uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5414H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.