This 27uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 5%. It features a through hole axial termination style and a failure rate of R. The capacitor is rated for operation between -55°C and 125°C. It is a solid tantalum capacitor with a capacitance of 27uF.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |