Cap Tant Solid 0.082uF 50V 5% (3.43 X 7.26mm) Axial (0.01%FR) 125°C Bulk
Vishay M39003/01-5465E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7.26 |
| Polarity | POLARIZED |
| Capacitance | 0.082 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/01-5465E to view detailed technical specifications.
No datasheet is available for this part.