The Vishay M39003/01-5487A/PR is a solid tantalum capacitor with a capacitance of 5.6uF, rated for 50VDC and 5% tolerance. It has a leakage current of 2.2 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-5487A/PR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 2.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.