The TANTALEX solid tantalum capacitor has a capacitance of 3.3uF and operates at a maximum voltage of 100VDC with a tolerance of 5%. It features a low leakage current of 1.5 and is suitable for use in temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5556C/PR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.