The Vishay M39003/01-5566C/PR is a solid tantalum capacitor with a capacitance of 6.8uF and a working voltage of 100VDC. It has a tolerance of 5% and a leakage current of 2.5. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius and is classified as a high-reliability component with a failure rate of R.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5566C/PR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |