The TANTALEX solid tantalum capacitor has a capacitance of 6.8uF and operates at a maximum voltage of 100VDC with a tolerance of 5%. It features a leakage current of 2.5 and is designed for through-hole mounting with an axial termination style. The capacitor is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |