The M39003/01-5611E/TR is a solid tantalum capacitor with a capacitance of 27uF and a voltage rating of 10VDC. It features a 5% tolerance and a leakage current of 2. The capacitor has a through-hole axial termination style and operates within a temperature range of -55°C to 125°C. It is designed for use in applications where a high level of reliability is required, with a failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |