This 150uF tantalum capacitor has a voltage rating of 15VDC and a tolerance of 5%. It features a through hole mounting style with an axial termination. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. The TANTALEX trademark is associated with this component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |