The M39003/01-5640/HSD is a 68uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It has a leakage current of 7 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style and a standard ESR type. It is a solid tantalum capacitor with a TANTALEX tradename and a S failure rate.
Vishay M39003/01-5640/HSD technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5640/HSD to view detailed technical specifications.
No datasheet is available for this part.