The Vishay M39003/01-5645A/TR is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 35VDC. It has a tolerance of 5% and a leakage current of 4. The component is designed for through-hole mounting and features an axial termination style. It operates within a temperature range of -55°C to 125°C. The M39003/01-5645A/TR is a S-level component, indicating a high-reliability specification.
Vishay M39003/01-5645A/TR technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.