The Vishay M39003/01-5678A is a solid tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 50VDC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a leakage current of 0.4 and operates over a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-5678A technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
Download the complete datasheet for Vishay M39003/01-5678A to view detailed technical specifications.
No datasheet is available for this part.