The M39003/01-5678A/PR is a 1uF tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It has a leakage current of 0.4 and operates between -55°C and 125°C. This component is designed for through-hole mounting with an axial termination style and features a solid tantalum construction.
Vishay M39003/01-5678A/PR technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5678A/PR to view detailed technical specifications.
No datasheet is available for this part.