The Vishay M39003/01-6009/HSD is a 56uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a standard ESR type and a leakage current of 1.5. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The M39003/01-6009/HSD meets a B failure rate and is part of the TANTALEX Tradename series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |