The M39003/01-6030F/TR is a solid tantalum capacitor with a capacitance of 33uF, a working voltage of 10VDC, and a tolerance of 20%. It has a low leakage current of 2.5uA and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |