This 22uF tantalum capacitor is designed for high-reliability applications, with a failure rate of 0.1%. It operates within a temperature range of -55°C to 125°C and is packaged in bulk. The capacitor features an axial package and is suitable for through-hole mounting.
Sign in to ask questions about the Vishay M39003/01-6053/R99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39003/01-6053/R99 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-6053/R99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.