This 33uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It features a through hole axial termination style and a solid tantalum construction. The capacitor is rated for operation between -55°C and 125°C. It is available from Vishay, with a failure rate of B.
Vishay M39003/01-6089B/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.