The Vishay M39003/01-6090/HR is a 39uF tantalum capacitor with a 20VDC rating and 5% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates between -55°C and 125°C, and has a leakage current of 4. It meets a B failure rate standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |