The Vishay M39003/01-6090/PR is a solid tantalum capacitor with a capacitance of 39uF and a voltage rating of 20VDC. It features a 5% tolerance and a leakage current of 4. The component is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is classified as a B-grade component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |