The M39003/01-6098/HR is a 68uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a leakage current of 7 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through hole mounting with an axial termination style. It meets the requirements of a solid tantalum capacitor with a B failure rate.
Vishay M39003/01-6098/HR technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.