This 22uF tantalum capacitor has a 35V voltage rating and 10% tolerance. It is packaged in an axial format for through hole mounting. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is not RoHS compliant, but its series is compliant with the MIL-PRF-39003/1 specification.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Axial |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |