Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (0.1%FR)
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Metal |
| Diameter | 7.34mm |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Not Compliant |