This 22uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with an axial termination style and a standard ESR type. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a leakage current of 4 microamps and has a failure rate of B. The capacitor is manufactured by Vishay and is part of the TANTALEX series.
Vishay M39003/01-6112/HSD technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6112/HSD to view detailed technical specifications.
No datasheet is available for this part.