The Vishay M39003/01-6121F/TR is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 8. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor meets the requirements of a B failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |