This 0.68uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It features a through hole axial termination style and is rated for operation between -55°C and 125°C. The capacitor has a leakage current of 0.3 and a failure rate of B. It is a solid tantalum capacitor with a tradename of TANTALEX.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |