The Vishay M39003/01-6204 is a 2.2uF tantalum capacitor with a 10% tolerance and a voltage rating of 50V. It is available in an axial package with through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-39003/1 and CSR13 specifications. The failure rate is 0.1%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Failure Rate | 0.1% |
| Features | Military |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |