
The Vishay M39003/01-6233H is a 22uF solid tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It has a leakage current of 5.5 and operates between -55°C and 125°C. The capacitor is available in a through-hole package with a size of 8.92mm x 19.96mm and a lead diameter of 0.64mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M39003/01-6233H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 23.42 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 19.96 |
| Product Diameter (mm) | 8.92 |
| Number of Terminals | 2 |
| Size (mm) | 8.92 X 19.96 |
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6233H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.