The Vishay M39003/01-6234D/TR is a 22uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 5.5. It is rated for failure rate B and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |