The Vishay M39003/01-6289TR is a solid tantalum capacitor with a capacitance of 5.6uF and a voltage rating of 75VDC. It has a tolerance of 5% and a leakage current of 3. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The component meets a B failure rate standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |