The Vishay M39003/01-6399B/RR is a solid tantalum capacitor with a capacitance of 6.8uF and a working voltage of 100VDC. It features a tolerance of 5% and a leakage current of 2.5. This component is designed for through hole mounting and has an axial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |