CAP TANT 6.8UF 10% 100V AXIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M39003/01-6400/99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-6400/99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.