The M39003/01-7008F/TR is a 47uF tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a leakage current of 1.5 and operates within a temperature range of -55°C to 125°C. This component is suitable for through-hole mounting with an axial termination style. It is a solid tantalum capacitor with a C failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |