The Vishay M39003/01-7009/HSD is a 56uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a low leakage current of 1.5 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and a standard ESR type. It is a solid tantalum capacitor with a C failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |