The M39003/01-7015F/RR is a solid tantalum capacitor with a capacitance of 180uF and a voltage rating of 6VDC. It has a tolerance of 10% and a leakage current of 5.5. This capacitor is designed for through-hole mounting and has an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of C.
Vishay M39003/01-7015F/RR technical specifications.
| Capacitance | 180uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7015F/RR to view detailed technical specifications.
No datasheet is available for this part.