The M39003/01-7035A/PR is a 100uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has a leakage current of 5 and operates within a temperature range of -55°C to 125°C. This component is designed for through hole mounting with an axial termination style and features a solid tantalum construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |