This TANTALEX solid tantalum capacitor has a capacitance of 100uF and operates within a 10VDC voltage range with a tolerance of 5%. It features a through hole axial termination style and a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and has a leakage current of 5. It is manufactured by Vishay and has a failure rate of C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |