The TANTALEX solid tantalum capacitor has a capacitance of 3.3uF and operates at a maximum voltage of 15VDC with a tolerance of 5%. It features a low leakage current of 0.4 and is suitable for through-hole mounting. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is classified as a C failure rate component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |