The TANTALEX Tantalum Capacitor has a capacitance of 3.3uF and a voltage rating of 15VDC with a tolerance of 5%. It has a leakage current of 0.4 and operates between -55 and 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style with a standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |