The M39003/01-7056F/WR is a 56uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a low leakage current of 4 and operates within a temperature range of -55°C to 125°C. This through hole capacitor features an axial termination style and is designed for use in a variety of applications. It meets the requirements of the Vishay TANTALEX trademark and has a C failure rate.
Vishay M39003/01-7056F/WR technical specifications.
| Capacitance | 56uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.