The M39003/01-7057/HSD is a 68uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features a leakage current of 5 and an operating temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |