The TANTALEX solid tantalum capacitor has a capacitance of 68uF and operates at a maximum voltage of 15VDC with a tolerance of 10%. It features a leakage current of 5 and a failure rate of C. The capacitor is designed for through hole mounting with an axial termination style and is suitable for operating temperatures between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |