The Vishay M39003/01-7065C is a solid tantalum capacitor with a capacitance of 1.2uF and a DC rated voltage of 20VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a leakage current of 0.3 and operates between -55 and 125 degrees Celsius. It is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |