The Vishay M39003/01-7105B/HR is a solid tantalum capacitor with a capacitance of 5.6uF and a working voltage of 35VDC. It has a tolerance of 5% and a leakage current of 1.3. The capacitor is designed for through hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It meets the requirements for a C failure rate and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |