This Vishay TANTALEX solid tantalum capacitor has a capacitance of 33uF and a voltage rating of 35VDC with a tolerance of 10%. It operates between -55°C and 125°C and features a through hole axial termination style. The capacitor has a leakage current of 5.5 and a failure rate of C.
Vishay M39003/01-7116/RR technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.