The Vishay M39003/01-7119/HSD is a solid tantalum capacitor with a capacitance of 39uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 7. The capacitor is designed for through-hole mounting and features an axial termination style. It is rated for operation between -55°C and 125°C. The M39003/01-7119/HSD is a C-level reliability component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |