The M39003/01-7122/PR is a 47uF tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 20%. It has a leakage current of 8 and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style. It is a solid tantalum capacitor with a failure rate of C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |