The Vishay M39003/01-7211 is a solid tantalum capacitor with a capacitance of 3.9uF, rated for 50VDC and 5% tolerance. It features a leakage current of 1.5 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through-hole mounting with an axial termination style and is classified as a solid tantalum component.
Vishay M39003/01-7211 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7211 to view detailed technical specifications.
No datasheet is available for this part.