The Vishay M39003/01-7213E/WR is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It features a 5% tolerance and a low leakage current of 1.7. The capacitor is designed for through hole mounting and has an axial termination style. It operates within a temperature range of -55°C to 125°C and has a C failure rate. The TANTALEX trademark is used by Vishay for its solid tantalum capacitors.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 1.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |