This 15uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It features a through hole axial termination style and a failure rate of C. The capacitor is suitable for operation between -55°C and 125°C. It is a solid tantalum capacitor with a capacitance of 15uF.
Vishay M39003/01-7229C/HR technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.